Filter Your Search
1 - 3 of 3 results
|
T7264A--ML-DT
Broadcom Limited
|
Check for Price | Active | 5 V | CMOS | DIGITAL SLIC | 1 | INDUSTRIAL | S-PQCC-J44 | e0 | Not Qualified | 85 °C | -40 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | BROADCOM INC | PLASTIC, LCC-44 | compliant | 8542.39.00.01 | ||||||||||||||
|
T7264A--ML-DT
Avago Technologies
|
Check for Price | Active | 5 V | CMOS | DIGITAL SLIC | 1 | INDUSTRIAL | S-PQCC-J44 | e0 | Not Qualified | 85 °C | -40 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | AVAGO TECHNOLOGIES INC | QCCJ, | unknown | 8542.39.00.01 | ||||||||||||||
![]() |
T7264A--ML-DT
LSI Corporation
|
Check for Price | No | No | Transferred | 5 V | CMOS | 144 Mbps | DIGITAL SLIC | BASIC | 1 | 2.4 V | 6.5 mA | 400 mV | U | INDUSTRIAL | S-PQCC-J44 | e0 | Not Qualified | ANSI T1.601 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | AGERE SYSTEMS INC | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | LCC | 44 |