Filter Your Search
1 - 2 of 2 results
|
T74LS136B1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | 30 ns | 4 | 2 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | LS | XOR GATE | TTL | 8 mA | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-14 | 14 | not_compliant | 8542.39.00.01 | |||
|
T74LS136B1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OPEN-COLLECTOR | XOR GATE | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | 20 mm | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-14 | unknown | 8542.39.00.01 |