Filter Your Search
1 - 4 of 4 results
|
T7500-EC
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.18 dB | PCM CODEC | A/MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 28 mA | COMMERCIAL | R-PDSO-J20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | AGERE SYSTEMS INC | SOJ, SOJ20,.34 | unknown | 8542.39.00.01 | ||
|
T-7500---PC
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.18 dB | PCM CODEC | A/MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 28 µA | COMMERCIAL | R-PDIP-T18 | e0 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LUCENT TECHNOLOGIES INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||
|
T7500-PC
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.18 dB | PCM CODEC | A/MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 28 mA | COMMERCIAL | R-PDIP-T18 | e0 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AGERE SYSTEMS INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||
|
T-7500---EC
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.18 dB | PCM CODEC | A/MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 28 µA | COMMERCIAL | R-PDSO-J20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | LUCENT TECHNOLOGIES INC | SOJ, SOJ20,.34 | unknown | 8542.39.00.01 |