Filter Your Search
1 - 2 of 2 results
|
T7NV1D1-05
TE Connectivity
|
Check for Price | Active | 360 mW | 70 Ω | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 72 mA | 3.5 V | 250 mV | 5 V | 10A@240VAC | 10A@28VDC | 10 ms | 5 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 16 mm | 16.4 mm | 22 mm | 22mm x 16mm x 16.4mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||
|
T7NV1D1-05
TE Connectivity / Elcon Power Connectors
|
Check for Price | Transferred | 360 mW | 70 Ω | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 72 mA | 3.5 V | 250 mV | 5 V | 10A@240VAC | 10A@28VDC | 10 ms | 5 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 16 mm | 16.4 mm | 22 mm | 22mm X 16mm X 16.4mm | TYCO ELECTRONICS ELCON | unknown | EAR99 | 8536.41.00.20 |