Filter Your Search
1 - 2 of 2 results
|
TA58L10S
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 26 V | 5.35 V | 10 V | 220 mV | 250 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 29 V | 0.02 % | 0.04 % | 1 | 10.4 V | 9.6 V | BIPOLAR | 4 % | R-PSFM-T3 | Not Qualified | 150 °C | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TOSHIBA CORP | SFM | , SIP3,.1ISO-TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
TA58L10S(Q)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 26 V | 10.35 V | 10 V | 220 mV | 200 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 29 V | 0.02 % | 0.04 % | 1 | 10.4 V | 9.6 V | BIPOLAR | 4 % | R-PSFM-T3 | Not Qualified | 150 °C | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TOSHIBA CORP | SFM | 2.54 MM PITCH, ROHS COMPLIANT, PLASTIC, TO-220, HSIP-3 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Toshiba |