Filter Your Search
1 - 2 of 2 results
![]() |
TA7245BP(LB)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 12 V | NO | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 7 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e0 | 75 °C | -30 °C | 14 | PLASTIC/EPOXY | HDIP | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.5 mm | 4.2 mm | 12.7 mm | TOSHIBA CORP | DIP | HDIP, | 14 | unknown | EAR99 | 8542.39.00.01 | ||||
![]() |
TA7245BP
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 12 V | NO | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 7 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e0 | 75 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | HDIP | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.5 mm | 4.2 mm | 12.7 mm | TOSHIBA CORP | DIP | 0.500 INCH, PLASTIC, HDIP-14 | 14 | unknown |