Filter Your Search
1 - 2 of 2 results
|
TA7358APG
Toshiba America Electronic Components
|
Check for Price | Obsolete | SIP | 6 V | AUDIO TUNER | BIPOLAR | NO | 1 | 1.6 V | COMMERCIAL EXTENDED | R-PSIP-T9 | Not Qualified | e2 | 75 °C | -25 °C | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN SILVER | THROUGH-HOLE | 2.54 mm | SINGLE | 3.2 mm | 22.28 mm | 7.9 mm | TOSHIBA CORP | SIP | SIP, | 9 | unknown | EAR99 | 8542.39.00.01 | Toshiba | ||||||||||
|
TA7358AP
Toshiba America Electronic Components
|
Check for Price | No | No | Active | SIP | 1 | 6 V | AUDIO TUNER | BIPOLAR | NO | 108 MHz | 76 MHz | 1 | 8 mA | 1.6 V | COMMERCIAL EXTENDED | R-PSIP-T9 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 3.2 mm | 22.28 mm | 7.9 mm | TOSHIBA CORP | SIP | SIP, | 9 | unknown | EAR99 | 8542.39.00.01 |