Filter Your Search
1 - 1 of 1 results
|
TA7540F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 mV | 0.04 V/us | 100 nA | 300 µA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | YES | -18 V | NO | YES | 18 V | INDUSTRIAL | 100 | 20000 | NO | R-PDSO-G8 | Not Qualified | e0 | 100 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.9 mm | 4.4 mm | 5 mm | TOSHIBA CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 |