Filter Your Search
1 - 2 of 2 results
|
TA75458FB
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 mV | 0.8 V/us | 500 nA | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL EXTENDED | 1100 | 20000 | R-PDSO-G8 | Not Qualified | e0 | 90 dB | 75 °C | -30 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.85 mm | 4.4 mm | 5 mm | TOSHIBA CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | ||
|
TA75458F
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 mV | 0.8 V/us | 500 nA | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL EXTENDED | 1100 | 20000 | R-PDSO-G8 | Not Qualified | e0 | 90 dB | 75 °C | -30 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 4.4 mm | 5 mm | TOSHIBA CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 |