Filter Your Search
1 - 1 of 1 results
|
TA75558P
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 6 mV | 1 V/us | 500 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | INDUSTRIAL | 3000 | 20000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.25 mm | 7.62 mm | 9.6 mm | TOSHIBA CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | Toshiba |