Filter Your Search
1 - 2 of 2 results
|
TA7712P
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | NO | 25 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 26 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T20 | Not Qualified | e0 | 75 °C | -30 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 24.6 mm | 4.45 mm | 7.62 mm | TOSHIBA CORP | DIP | DIP, | 20 | unknown | EAR99 | 8542.39.00.01 | |||
|
TA7712PG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | NO | 25 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T20 | Not Qualified | 75 °C | -30 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 24.6 mm | 4.45 mm | 7.62 mm | TOSHIBA CORP | DIP | DIP, | 20 | unknown | EAR99 | 8542.39.00.01 | Toshiba |