Filter Your Search
1 - 3 of 3 results
|
TA7788-ALD
Coilcraft Inc
|
Check for Price | Yes | Active | 15 V | 9 V | 25 µH | SMPS TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 24 V | 7 V | 1 | 2 | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver/Copper - Matte Tin -with Nickel barrier | 5.97 mm | 17.07 mm | 10 mm | COILCRAFT INC | compliant | EAR99 | ||||
|
TA7788-ALB
Coilcraft Inc
|
Check for Price | Obsolete | 15 V | 9 V | 25 µH | SMPS TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 24 V | 7 V | 1 | 2 | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.97 mm | 17.07 mm | 10 mm | COILCRAFT INC | compliant | EAR99 | ||||||
|
TA7788-AL
Coilcraft Inc
|
Check for Price | No | Active | 2.13 W | 15 V | 9 V | 25 µH | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 24 V | 7 V | 1 | 2 | SURFACE MOUNT | YES | 5.97 mm | 17.02 mm | 10 mm | COILCRAFT INC | compliant | EAR99 |