Filter Your Search
1 - 9 of 9 results
|
TA7812F(TE16R)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 25 V | 7 V | 12 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSIP-T3 | Not Qualified | 3 | PLASTIC/EPOXY | SIP | SMSIP3H,.38,90TB | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.3 mm | SINGLE | 2.5 mm | 6.8 mm | 2.7 mm | TOSHIBA CORP | SOIC | SIP, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
TA7812F(TE16L)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 25 V | 7 V | 12 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSIP-T3 | Not Qualified | 3 | PLASTIC/EPOXY | SIP | SMSIP3H,.38,90TB | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.3 mm | SINGLE | 2.5 mm | 6.8 mm | 2.7 mm | TOSHIBA CORP | SOIC | SIP, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
TA7812F(TE16L1,NQ)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 30 V | 14.5 V | 12 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G2 | 125 °C | 2 | PLASTIC/EPOXY | HSOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.7 mm | TOSHIBA CORP | SOIC | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
TA7812F(LBSTA1)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 25 V | 7 V | 12 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.24 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSIP-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP | SMSIP3H,.38,90TB | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.3 mm | SINGLE | 2.5 mm | 6.8 mm | 2.7 mm | TOSHIBA CORP | SOIC | SIP, SMSIP3H,.38,90TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||
|
TA7812F(TE16L1,Q)
Toshiba America Electronic Components
|
Check for Price | End Of Life | TOSHIBA CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
TA7812FLBSTA1
Toshiba America Electronic Components
|
Check for Price | Not Recommended | 30 V | 14.5 V | 12 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.5 V | 11.5 V | BIPOLAR | R-PSSO-G2 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 2.5 mm | TOSHIBA CORP | SOIC | 2.30 MM PITCH, LEAD FREE, PLASTIC, HSOP-3 | 3 | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
TA7812FTE16L/R
Toshiba America Electronic Components
|
Check for Price | Not Recommended | 30 V | 14.5 V | 12 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.5 V | 11.5 V | BIPOLAR | R-PSSO-G2 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 2.5 mm | TOSHIBA CORP | SOIC | 2.30 MM PITCH, LEAD FREE, PLASTIC, HSOP-3 | 3 | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
TA7812F(TE16L/R)
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 30 V | 14.5 V | 12 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.24 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 2.7 mm | TOSHIBA CORP | SOIC | , SMSIP3H,.38,90TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
|
TA7812F
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 25 V | 7 V | 12 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.24 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSIP-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.04,90TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.3 mm | SINGLE | TOSHIBA CORP | SIP | SIP, SIP3,.04,90TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 1986-01-01 |