Filter Your Search
1 - 3 of 3 results
|
TA78L12F(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 27 V | 14.5 V | 12 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.25 % | 0.1 % | 1 | 12.84 V | 11.16 V | BIPOLAR | 7 % | R-PSSO-F3 | 125 °C | 85 °C | -30 °C | 3 | PLASTIC/EPOXY | LSOP | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.6 mm | 1.6 mm | TOSHIBA CORP | SOT-89, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | Toshiba | |||||||||||
|
TA78L12F
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | End Of Life | 27 V | 14.5 V | 12 V | 1.7 V | 70 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.25 % | 0.1 % | 1 | 12.84 V | 11.16 V | BIPOLAR | 7 % | R-PSSO-F3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOSHIBA CORP | , TO-243 | unknown | Fixed,Positive,Single Output,Standard Drop | SOIC | 3 | EAR99 | 8542.39.00.01 | 1986-01-01 | ||||||
|
TA78L12F(TE12LF)
Toshiba America Electronic Components
|
Check for Price | Obsolete | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | TOSHIBA CORP | , | unknown | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 |