Filter Your Search
1 - 2 of 2 results
|
TA79007SB
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 25 V | 9 V | 7 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.14 % | 0.14 % | 1 | 7.35 V | 6.65 V | BIPOLAR | 4 % | R-PSIP-T3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP | SIP3,.1TB | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.5 mm | SINGLE | 4.5 mm | 10 mm | 15.1 mm | TOSHIBA CORP | SIP | SIP, SIP3,.1TB | 3 | unknown | Fixed,Negative,Single Output,Standard Drop | |||
|
TA79007S
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 25 V | 9 V | 7 V | 2 V | 1 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.14 % | 0.14 % | 1 | 7.35 V | 6.65 V | BIPOLAR | 5 % | R-PSFM-T3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SFM | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TOSHIBA CORP | SFM | , SIP3,.1ISO-TB | 3 | unknown | Fixed,Negative,Single Output,Standard Drop |