Filter Your Search
1 - 1 of 1 results
|
TA79015SB
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 30 V | 17.5 V | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.3 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 4 % | R-PSIP-T3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP | SIP3,.1TB | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.5 mm | SINGLE | 4.5 mm | 10 mm | 15.1 mm | TOSHIBA CORP | SIP | SIP, SIP3,.1TB | 3 | unknown | Fixed,Negative,Single Output,Standard Drop |