Filter Your Search
1 - 1 of 1 results
|
TA80960CA-25
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 25 MHz | 512 | 32 | 32 | 50 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | NO | 4 | 9 | 8 | 750 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P168 | Not Qualified | e0 | 110 °C | -40 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | INTEL CORP | PGA | CERAMIC, PGA-168 | 168 | unknown | 3A991.A.2 | 8542.31.00.01 |