Filter Your Search
1 - 2 of 2 results
![]() |
TA8127FG
Toshiba America Electronic Components
|
Check for Price | Yes | Transferred | AUDIO SINGLE CHIP RECEIVER | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TOSHIBA CORP | SSOP | 0.300 INCH, 1 MM PITCH, PLASTIC, SSOP-24 | 24 | unknown | ||||||||||||||||||||||||
![]() |
TA8127F
Toshiba America Electronic Components
|
Check for Price | No | No | Active | SSOP | 1 % | AM/FM | 80 mV | 80 mV | 7 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 70 dB | 20 mA | 1.8 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 6 mm | 13 mm | 2.2 mm | TOSHIBA CORP | SSOP | SSOP, | 24 | unknown | 8542.39.00.01 |