Filter Your Search
1 - 8 of 8 results
|
TA8310F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 25 V | 1 A | YES | POWER FACTOR CONTROLLER WITH POST REGULATOR | 1 | R-PDSO-G20 | e0 | Not Qualified | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 12.8 mm | 1.8 mm | TOSHIBA CORP | SOIC | SOP, | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
TA8312F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 2 A | 7 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e0 | Not Qualified | 60 °C | -20 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | DUAL | 4.6 mm | 8.2 mm | 1.9 mm | TOSHIBA CORP | SOIC | SSOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
TA8311AN
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5.6 V | 6.2 V | 5.2 V | NO | SINGLE | 50 kHz | ALSO REQUIRES A SUPPLY OF 4.5V TO 15V | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T30 | Not Qualified | 85 °C | -20 °C | 30 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.4 mm | 4.45 mm | TOSHIBA CORP | DIP | SDIP, | 30 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
TA8310P
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 25 V | 1 A | NO | POWER FACTOR CONTROLLER WITH POST REGULATOR | 1 | R-PDIP-T16 | e0 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.25 mm | 4.45 mm | TOSHIBA CORP | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
TA8313F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | YES | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 60 °C | -20 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | DUAL | 4.6 mm | 8.2 mm | 1.9 mm | TOSHIBA CORP | SOIC | SSOP, | 16 | unknown | EAR99 | 8542.39.00.01 | LED DISPLAY DRIVER | NO | 4 | 7 V | |||||||||||||||||||||||||||||
|
TA8316AS
Toshiba America Electronic Components
|
Check for Price | Obsolete | NO | 1 | 8.8 mA | BIPOLAR | OTHER | R-PSIP-T7 | e0 | Not Qualified | 85 °C | -20 °C | 7 | PLASTIC/EPOXY | SIP | SIP7,.06 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 3.2 mm | 17.2 mm | 7.9 mm | TOSHIBA CORP | SIP | SIP, SIP7,.06 | 7 | unknown | EAR99 | 8542.39.00.01 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 20 V | 1997-04-07 | TRANSIENT | SCHMITT TRIGGER | SOURCE AND SINK | 1 A | COMPLEMENTARY | 24 V | 7 V | 2 µs | 2 µs | |||||||||||||||||||
|
TA8317F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | YES | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 1 mm | DUAL | 4.6 mm | 8.2 mm | 1.9 mm | TOSHIBA CORP | SOIC | 0.225 INCH, 1.00 MM PITCH, PLASTIC, SSOP-16 | 16 | unknown | LED DISPLAY DRIVER | NO | ANALOG | SEGMENT | ||||||||||||||||||||||||||||
|
TA8316F
Toshiba America Electronic Components
|
Check for Price | Obsolete | NO | 1 | R-PSIP-T7 | Not Qualified | 7 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | TOSHIBA CORP | SIP | SIP, | 7 | unknown | EAR99 | 8542.39.00.01 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |