Filter Your Search
1 - 2 of 2 results
|
TA8493F
Toshiba America Electronic Components
|
Check for Price | No | No | Transferred | 5 V | 12 V | CD MOTOR DRIVER | 1 | 5.5 V | 4.5 V | 14 V | 10 V | YES | COMMERCIAL EXTENDED | R-PDSO-G30 | Not Qualified | 75 °C | -20 °C | 30 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1 mm | DUAL | 15.4 mm | 2.7 mm | 7.5 mm | TOSHIBA CORP | SSOP | 0.375 INCH, 1 MM PITCH, PLASTIC, SSOP-30 | 30 | unknown | ||
|
TA8493FG
Toshiba America Electronic Components
|
Check for Price | Yes | Transferred | 5 V | 12 V | CD MOTOR DRIVER | 1 | 5.5 V | 4.5 V | 14 V | 10 V | YES | COMMERCIAL EXTENDED | R-PDSO-G30 | Not Qualified | 75 °C | -20 °C | 30 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1 mm | DUAL | 15.4 mm | 2.7 mm | 7.5 mm | TOSHIBA CORP | SSOP | 0.375 INCH, 1 MM PITCH, PLASTIC, SSOP-30 | 30 | unknown |