Filter Your Search
1 - 2 of 2 results
|
TA8499FG
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | 5 V | YES | 1.5 A | DISK DRIVE MOTOR CONTROLLER | BIPOLAR | DIRECT PWM CONTROL SYSTEM, BUILT-IN THERMAL SHUTDOWN CIRCUIT | 1 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G30 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | SSOP | SOP30,.4,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 15.4 mm | 2.7 mm | 7.5 mm | TOSHIBA CORP | SSOP | SSOP, SOP30,.4,40 | 30 | unknown | EAR99 | 8542.39.00.01 | ||
|
TA8499F
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | YES | 1.5 A | DISK DRIVE MOTOR CONTROLLER | BIPOLAR | DIRECT PWM CONTROL SYSTEM, BUILT-IN THERMAL SHUTDOWN CIRCUIT | 1 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G30 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | SSOP | SOP30,.4,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 15.4 mm | 2.7 mm | 7.5 mm | TOSHIBA CORP | SSOP | SSOP, SOP30,.4,40 | 30 | unknown | EAR99 | 8542.39.00.01 |