Filter Your Search
1 - 1 of 1 results
|
TAM25-2422
Traco Power
|
Check for Price | Obsolete | 24 V | 15 V | 36 V | 18 V | 12 V | 15.75 V | 2 | NO | YES | ADDITIONAL -15V OUTPUT AVAILABLE; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | COMMERCIAL EXTENDED | 25 W | S-MDMA-P7 | 75 °C | -25 °C | 7 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 12.7 mm | TRACO ELECTRONIC AG | MODULE | , | 7 | unknown | EAR99 |