Filter Your Search
1 - 3 of 3 results
|
TAR5SB28(TE85L,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 15 V | 3 V | 2.8 V | 130 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 15 V | 0.015 % | 0.075 % | 1 | 2.87 V | 2.73 V | BIPOLAR | 2.5 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | TOSHIBA CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
TAR5SB28(TE85L)
Toshiba America Electronic Components
|
Check for Price | Obsolete | TOSHIBA CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
![]() |
TAR5SB28
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 15 V | 3 V | 2.8 V | 130 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 15 V | 0.015 % | 0.075 % | 1 | 2.87 V | 2.73 V | BIPOLAR | 2.5 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | TOSHIBA CORP | LSSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | SSOP | 5 | Fixed,Positive,Single Output,Ldo |