Filter Your Search
1 - 2 of 2 results
|
TAS5707PHPR
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 2 | 20 kHz | HTFQFP | 20 W | 10 % | 3.6 V | AUDIO AMPLIFIER | ALSO REQUIRES 3.3V DIGITAL SUPPLY | 106 dB | 1 | 83 mA | 3 V | OTHER | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TQFP48,.35SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | QFP | HTQFP-48 | 48 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TAS5707PHP
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 2 | 20 kHz | HTFQFP | 20 W | 10 % | 3.6 V | AUDIO AMPLIFIER | ALSO REQUIRES 3.3V DIGITAL SUPPLY | 106 dB | 1 | 83 mA | 3 V | OTHER | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TQFP48,.35SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | QFP | HTQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |