Filter Your Search
1 - 5 of 5 results
|
TB6559FG,8,EL
Toshiba America Electronic Components
|
Check for Price | Yes | Active | YES | BCDMOS | 1 | 8 mA | 30 V | 10 V | 24 V | OTHER | R-PDSO-G16 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | HSSOP | SOP16,.37,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 1 mm | DUAL | 2.85 mm | 6.4 mm | 13 mm | TOSHIBA CORP | HSOP-16 | unknown | Toshiba | BRUSHLESS DC MOTOR CONTROLLER | 2.5 A | ||||||||||
|
TB6559FG(O,EL)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | YES | LG-MAX | 1 | 8 mA | 30 V | 10 V | 24 V | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | HSSOP | SOP16/24,.37,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 1 mm | DUAL | 2.85 mm | 6.4 mm | 13.5 mm | TOSHIBA CORP | 0.300 INCH, 1 MM PITCH, PLASTIC, HSOP-16 | unknown | Toshiba | BRUSH DC MOTOR CONTROLLER | 2.5 A | |||||||||
|
TB6559FG(EL)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | YES | MOS | 8 mA | 24 V | OTHER | Not Qualified | e2 | 85 °C | -30 °C | 260 | 16 | PLASTIC/EPOXY | SOP16/24,.37,40 | TIN SILVER | TOSHIBA CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
TB6559FG(O,8,EL)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | YES | 1 | 8 mA | 30 V | 10 V | 24 V | OTHER | R-PDSO-G16 | Not Qualified | e2 | 85 °C | -30 °C | 260 | 16 | PLASTIC/EPOXY | HSSOP | SOP16,.37,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN SILVER | GULL WING | 1 mm | DUAL | 2.85 mm | 6.4 mm | 13 mm | TOSHIBA CORP | compliant | Toshiba | BRUSHLESS DC MOTOR CONTROLLER | 2.5 A | ||||||||
|
TB6559FG
Marktech Optoelectronics
|
Check for Price | Active | MARKTECH OPTOELECTRONICS | , | unknown | 8542.31.00.01 |