Filter Your Search
1 - 2 of 2 results
|
TC1043CEQRTR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 1.5 mV | 0.035 V/us | 100 pA | 2 | OPERATIONAL AMPLIFIER | 3 V | 6 V | INDUSTRIAL | 90 | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
TC1043CEQR
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 1.5 mV | 35 µA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | NO | NO | 6 V | INDUSTRIAL | NO | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | TELCOM SEMICONDUCTOR INC | QSOP-16 | unknown |