Filter Your Search
1 - 2 of 2 results
|
TC110303ECTTR
Telcom Semiconductor Inc
|
Check for Price | Transferred | 10 V | 2 V | 100 mA | YES | BOOST | 345 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOT-23, 5 PIN | unknown | |||||||||||||||||||||||||
![]() |
TC110303ECTTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.8 V | 3 V | 10 V | 2 V | 2.925 V | 3.075 V | 100 mA | 34 µA | YES | BOOST | 345 kHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | LSSOP, TSOP5/6,.11,37 | compliant | SOT-23 | 5 | EAR99 | 8542.39.00.01 | Microchip |