Parametric results for: TC1108-3.0VDBTR under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tc110830vdbtr
Select parts from the table below to compare.
Compare
Compare
TC1108-3.0VDBTR
Microchip Technology Inc
$0.6710 Yes Yes Active 6 V 4 V 3 V 240 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 480 mV 6.5 V 0.0105 % 0.06 % 1 3.075 V 2.925 V CMOS 2.5 % R-PDSO-G3 e3 Not Qualified 3 125 °C -40 °C 260 TS 16949 40 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm MICROCHIP TECHNOLOGY INC SOT-223 SOP, SOT-223 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
TC1108-3.0VDBTR
Telcom Semiconductor Inc
Check for Price Transferred 6 V 3 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 480 mV 1 3.07 V 2.92 V CMOS 2.7 % R-PDSO-G4 Not Qualified 125 °C -40 °C 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TELCOM SEMICONDUCTOR INC , unknown Fixed,Positive,Single Output,Ldo