Filter Your Search
1 - 2 of 2 results
|
TC1173-2.8VUATR
Telcom Semiconductor Inc
|
Check for Price | Transferred | 6 V | 2.8 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 1 | 2.87 V | 2.73 V | CMOS | 2.5 % | S-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | MSOP-8 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||
|
TC1173-2.8VUATR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 6 V | 3.8 V | 2.8 V | 240 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 6.5 V | 0.0098 % | 0.056 % | 1 | 2.87 V | 2.73 V | CMOS | 2.5 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP8,.19 | compliant | Fixed,Positive,Single Output,Ldo | MSOP | 8 | EAR99 | 8542.39.00.01 |