Parametric results for: TC1223-3.0VCTTR under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tc122330vcttr
Select parts from the table below to compare.
Compare
Compare
TC1223-3.0VCTTR
Microchip Technology Inc
$0.3640 Yes Yes Active 6 V 4 V 3 V 85 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 120 mV 6.5 V 0.0105 % 0.06 % 1 3.075 V 2.925 V CMOS 2.5 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.65 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23A LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
TC1223-3.0VCTTR
Telcom Semiconductor Inc
Check for Price Transferred 6 V 4 V 3 V 50 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 120 mV 1 3.075 V 2.925 V CMOS 2.5 % R-PDSO-G5 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TELCOM SEMICONDUCTOR INC , unknown Fixed,Positive,Single Output,Ldo