Filter Your Search
1 - 10 of 275 results
|
TC1232EOA
Microchip Technology Inc
|
$0.9137 | Yes | Yes | Active | 5 V | 4.5 V | 5.5 V | 200 µA | +4.37V, +4.62V | 1 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
TC1232CPA
Microchip Technology Inc
|
$0.9677 | Yes | Yes | Active | 5 V | 4.5 V | 5.5 V | 200 µA | +4.37V, +4.62V | 1 | NO | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.271 mm | 5.334 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
|
TC1232COA
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 4.5 V | 5.5 V | 200 µA | +4.37V, +4.62V | 1 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
TC1232EOA713
Microchip Technology Inc
|
$1.3491 | Yes | Yes | Active | 5 V | 4.5 V | 5.5 V | 200 µA | +4.37V, +4.62V | 1 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
TC1232COA713
Microchip Technology Inc
|
$1.4048 | Yes | Yes | Active | 5 V | 4.5 V | 5.5 V | 200 µA | +4.37V, +4.62V | 1 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 3 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
LTC1232CN8#PBF
Linear Technology
|
$1.5724 | Yes | Transferred | 5 V | 4.5 V | 5.5 V | 2 mA | +4.37,4.62V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | N | |||||||
|
TC1232EPA
Microchip Technology Inc
|
$1.6351 | Yes | Yes | Active | 5 V | 4.5 V | 5.5 V | 200 µA | +4.37V, +4.62V | 1 | NO | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.271 mm | 5.334 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
LTC1232CS8#PBF
Linear Technology
|
$1.7251 | Yes | Transferred | 5 V | 4.5 V | 5.5 V | 2 mA | +4.37,4.62V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | S8 | ||||||
|
LTC1232IS8#PBF
Linear Technology
|
$1.8030 | Yes | Transferred | 5 V | 4.5 V | 5.5 V | 2 mA | +4.37,4.62V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | S8 | |||||
|
TC1232COE
Microchip Technology Inc
|
$2.0157 | Yes | Yes | Active | 5 V | 4.5 V | 5.5 V | 200 µA | +4.37V, +4.62V | 1 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 70 °C | 260 | TS 16949 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Microchip |