Filter Your Search
1 - 2 of 2 results
![]() |
TC1262-2.8VDBRT
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 6 V | 3.8 V | 2.8 V | 240 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 0.056 % | 1 | 2.87 V | 2.73 V | CMOS | 2.5 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOT-223 | SOT-223, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
TC1262-2.8VDBRT
Telcom Semiconductor Inc
|
Check for Price | Transferred | 6 V | 2.8 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 1 | 2.87 V | 2.73 V | CMOS | R-PDSO-G4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOT-223, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo |