Filter Your Search
1 - 1 of 1 results
|
TC1262-2.8VEBTR
Microchip Technology Inc
|
$1.1470 | Yes | Yes | Active | 6 V | 3.8 V | 2.8 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 6.5 V | 0.0098 % | 0.139972 % | 1 | 2.87 V | 2.73 V | CMOS | 2.5 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | D2PAK | D2PAK-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |