Filter Your Search
1 - 2 of 2 results
|
TC1262-3.0VAB
Microchip Technology Inc
|
$0.7570 | Yes | Yes | Active | 6 V | 4 V | 3 V | 350 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 6.5 V | 0.0105 % | 0.14997 % | 1 | 3.075 V | 2.925 V | CMOS | 2.5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 4.445 mm | 10.16 mm | 19.59 mm | MICROCHIP TECHNOLOGY INC | SFM | , SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
TC1262-3.0VAB
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 6 V | 3 V | 350 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 6.5 V | 0.0315 % | 0.15 % | 1 | 3.075 V | 2.925 V | CMOS | 2.5 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | TELCOM SEMICONDUCTOR INC | , SIP3,.1TB | unknown | Fixed,Positive,Single Output,Ldo |