Parametric results for: TC126228VDBTR under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tc126228vdbtr
Select parts from the table below to compare.
Compare
Compare
TC1262-2.8VDBTR
Microchip Technology Inc
$0.7220 Yes Yes Active 6 V 3.8 V 2.8 V 350 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 650 mV 6.5 V 0.0098 % 0.139972 % 1 2.87 V 2.73 V CMOS 2.5 % R-PDSO-G4 e3 Not Qualified 3 125 °C -40 °C 260 40 4 PLASTIC/EPOXY HSOP SOT-223 RECTANGULAR SMALL OUTLINE TR, 13 INCH YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm MICROCHIP TECHNOLOGY INC SOT-223 SOT-223, 4 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
TC1262-2.8VDBTR
Telcom Semiconductor Inc
Check for Price Transferred 6 V 2.8 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 800 mV 1 2.87 V 2.73 V CMOS 2.5 % R-PDSO-G4 Not Qualified 125 °C -40 °C 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TELCOM SEMICONDUCTOR INC SOT-223, 3 PIN unknown Fixed,Positive,Single Output,Ldo