Filter Your Search
1 - 3 of 3 results
|
TC1263-3.0VETTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 6 V | 4 V | 3 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 6.5 V | 0.0105 % | 0.0003 % | 1 | 3.075 V | 2.925 V | CMOS | 2.5 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.11 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | TO-252 | TO-263, SMSIP5H,.6,67TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
TC1263-3.0VET
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 6 V | 4 V | 3 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 6.5 V | 0.0315 % | 0.15 % | 1 | 3.075 V | 2.925 V | CMOS | 2.5 % | R-PSSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | TELCOM SEMICONDUCTOR INC | , SMSIP5H,.6,67TB | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
TC1263-3.0VET
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 6 V | 4 V | 3 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 6.5 V | 0.0105 % | 0.0003 % | 1 | 3.075 V | 2.925 V | CMOS | 2.5 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | TS 16949 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.11 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | TO-252 | TO-263, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |