Filter Your Search
1 - 10 of 27 results
|
TC1264-3.3VDB
Microchip Technology Inc
|
$0.6071 | Yes | Yes | Active | 6 V | 4 V | 3.3 V | 450 mV | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6.5 V | 0.01155 % | 1 | 3.3825 V | 3.2175 V | CMOS | 2.5 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
TC1264-3.3VDBTR
Microchip Technology Inc
|
$0.6405 | Yes | Yes | Active | 6 V | 4 V | 3.3 V | 450 mV | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6.5 V | 0.01155 % | 1 | 3.3825 V | 3.2175 V | CMOS | 2.5 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
TC1264-3.0VAB
Microchip Technology Inc
|
$0.9165 | Yes | Yes | Active | 6 V | 4 V | 3 V | 450 mV | 800 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6.5 V | 0.0105 % | 1 | 3.075 V | 2.925 V | CMOS | 2.5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 4.191 mm | 9.8679 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | SFM | , SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||
|
TC1264-3.3VAB
Microchip Technology Inc
|
$0.9426 | Yes | Yes | Active | 6 V | 4 V | 3.3 V | 450 mV | 800 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6.5 V | 0.01155 % | 1 | 3.3825 V | 3.2175 V | CMOS | 2.5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 4.191 mm | 9.8679 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | SFM | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||
|
TC1264-3.0VEBTR
Microchip Technology Inc
|
$1.0286 | Yes | Yes | Active | 6 V | 4 V | 3 V | 450 mV | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6.5 V | 0.0105 % | 1 | 3.075 V | 2.925 V | CMOS | 2.5 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | TS 16949 | 30 | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.095 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | TO-263 | ROHS COMPLIANT, PLASTIC, TO-263, DDPAK-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||
|
TC1264-3.3VEBTR
Microchip Technology Inc
|
$1.0402 | Yes | Yes | Active | 6 V | 4 V | 3.3 V | 450 mV | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6.5 V | 0.01155 % | 1 | 3.3825 V | 3.2175 V | CMOS | 2.5 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | TS 16949 | 30 | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.095 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | TO-263 | TO-263, SMSIP3H,.55TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||
|
TC1264-3.3VEB
Telcom Semiconductor Inc
|
Check for Price | Transferred | 6 V | 4.3 V | 3.3 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.3825 V | 3.2175 V | CMOS | 2.5 % | R-PSSO-G3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.095 mm | 4.9 mm | TELCOM SEMICONDUCTOR INC | , | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||
|
TC1264-3.3VDB
Telcom Semiconductor Inc
|
Check for Price | Transferred | 6 V | 4.3 V | 3.3 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.3825 V | 3.2175 V | CMOS | 2.5 % | R-PSSO-G3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.5 mm | 1.8 mm | TELCOM SEMICONDUCTOR INC | SOT-223, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||
|
TC1264-3.3VEBRT
Telcom Semiconductor Inc
|
Check for Price | Transferred | 6 V | 4.3 V | 3.3 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.38 V | 3.2175 V | CMOS | R-PSSO-G3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.095 mm | 4.9 mm | TELCOM SEMICONDUCTOR INC | , | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||
|
TC1264-3.3VEBRT
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 6 V | 4.3 V | 3.3 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.38 V | 3.2175 V | CMOS | 2.5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.095 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | D2PAK | D2PAK-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |