Filter Your Search
1 - 2 of 2 results
|
TC1264-3.0VAB
Microchip Technology Inc
|
$1.0600 | Yes | Yes | Active | 6 V | 4 V | 3 V | 450 mV | 800 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6.5 V | 0.0105 % | 1 | 3.075 V | 2.925 V | CMOS | 2.5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 4.191 mm | 9.8679 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | SFM | , SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
TC1264-3.0VAB
Telcom Semiconductor Inc
|
Check for Price | Transferred | 6 V | 4 V | 3 V | 800 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.075 V | 2.925 V | CMOS | 2.5 % | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TELCOM SEMICONDUCTOR INC | TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo |