Filter Your Search
1 - 3 of 3 results
|
TC1265-3.3VAT
Microchip Technology Inc
|
$1.1061 | Yes | Yes | Active | 6 V | 4.3 V | 3.3 V | 450 mV | 800 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6.5 V | 0.01155 % | 0.00033 % | 1 | 3.3825 V | 3.2175 V | CMOS | 2.5 % | R-PSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 5 | PLASTIC/EPOXY | SFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | 4.445 mm | 10.16 mm | 14.99 mm | MICROCHIP TECHNOLOGY INC | SFM | , SIP5,.1,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||
|
TC12653.3VAT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 6 V | 4.6 V | 3.3 V | 800 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.3825 V | 3.2175 V | CMOS | R-PSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | SFM | TO-220, 5 PIN | 3 | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
TC1265-3.3VAT
Telcom Semiconductor Inc
|
Check for Price | Transferred | 6 V | 4.3 V | 3.3 V | 800 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.3825 V | 3.2175 V | CMOS | 2.5 % | R-PSFM-T5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TELCOM SEMICONDUCTOR INC | TO-220, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo |