Filter Your Search
1 - 1 of 1 results
|
TC1302B-PFVMFTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 6 V | 3.8 V | 1.8 V | 1 V | 300 mA | 2.8 V | 250 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 0.028 % | 1 | 1.845 V | 1.755 V | 2.87 V | 2.73 V | CMOS | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 |