Filter Your Search
1 - 2 of 2 results
|
TC1303B-AR0EUNTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 3.6 V | 3.3 V | 5.5 V | 2.7 V | 3.2175 V | 3.3825 V | 500 mA | YES | BUCK | 2.4 MHz | AUTOMATIC PWM TO PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | TSSOP | PLASTIC, MO-187, MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | ||
|
TC1303B-AR0EUN
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 3.6 V | 3.3 V | 5.5 V | 2.7 V | 3.2175 V | 3.3825 V | 500 mA | YES | BUCK | 2.4 MHz | AUTOMATIC PWM TO PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | TSSOP | PLASTIC, MO-187, MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 |