Filter Your Search
1 - 1 of 1 results
![]() |
TC1313-AB0EUNTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 3.6 V | 1.8 V | 5.5 V | 2.7 V | 800 mV | 4.5 V | 500 mA | 100 µA | YES | BUCK | 2.4 MHz | PFM CONTROL TECHNIQUE ALSO POSSIBLE; SECOND OUTPUT VOLTAGE IS 3.2V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | MSOP | PLASTIC, MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 |