Filter Your Search
1 - 1 of 1 results
|
TC1411VPA
Microchip Technology Inc
|
$1.3661 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 1 A | 85 ns | 85 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | TRUE | 1 mA | 16 V | 4.5 V | 16 V | 4.5 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.271 mm | 5.334 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip |