Filter Your Search
1 - 2 of 2 results
|
TC1550TG-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 500 V | 2 | 350 A | 60 Ω | FAST SWITCHNG | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | AMPLIFIER | SILICON | R-PDSO-G8 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SUPERTEX INC | SOT | SMALL OUTLINE, R-PDSO-G8 | 8 | compliant | EAR99 | ||||||||||||
|
TC1550TG-G
Microchip Technology Inc
|
Check for Price | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 500 V | 2 | 350 A | 60 Ω | FAST SWITCHNG | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | 20 ns | 25 ns | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | GREEN, SO-8 | compliant | EAR99 | 8542.39.00.01 | Microchip |