Filter Your Search
1 - 1 of 1 results
![]() |
SAK-TC1765N-L40EB
Infineon Technologies AG
|
Check for Price | No | Obsolete | 32 | 40 MHz | 32768 | 32 | 24 | 40 MHz | 77 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | MROM | 2.75 V | 2.3 V | AUTOMOTIVE | S-PBGA-B260 | Not Qualified | e0 | 125 °C | -40 °C | 260 | PLASTIC/EPOXY | LBGA | BGA260,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 1.6 mm | 19.05 mm | 19.05 mm | INFINEON TECHNOLOGIES AG | BGA | PLASTIC, LBGA-260 | 260 | not_compliant | 3A991.A.2 | 8542.31.00.01 |