Filter Your Search
1 - 3 of 3 results
|
TC2574-VPA
Telcom Semiconductor Inc
|
Check for Price | Transferred | 12 V | 40 V | 4.75 V | 1.8 A | NO | BUCK | 63 kHz | Thermal Shutdown and Current Limit Protection | SWITCHING REGULATOR | CURRENT-MODE | 1 | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | PLASTIC, DIP-8 | unknown | ||||||||||||||||
|
TC2574-VPA
Rochester Electronics LLC
|
Check for Price | Yes | Active | 12 V | 40 V | 7 V | 1.8 A | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PDIP-T8 | e3 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-8 | unknown | DIP | 8 | |||||||
|
TC2574-VPA
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 12 V | 40 V | 7 V | 1.8 A | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP, DIP8,.3 | compliant | DIP | 8 | EAR99 | 8542.39.00.01 |