Filter Your Search
1 - 1 of 1 results
|
TC377TP96F300SAAKXUMA1
Infineon Technologies AG
|
$51.5837 | Yes | Active | 32 | 300 MHz | 6291456 | 1163264 | TC37 | 40 MHz | 5 | YES | 1.25 V | MICROCONTROLLER, RISC | CMOS | ALSO SUPPORTS FLOATING POINT | YES | NO | YES | FIXED POINT | YES | YES | YES | 128 | 26 | 8 | YES | FLASH | 1.375 V | 1.125 V | AUTOMOTIVE | S-PBGA-B292 | 3 | 125 °C | -40 °C | NOT SPECIFIED | ISO 26262 | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | BGA292,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA, BGA292,20X20,32 | unknown | 3A991.A.2 | 8542.31.00.01 | 2020-06-25 | Infineon |