Filter Your Search
1 - 5 of 5 results
|
TC4024BF
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | End Of Life | 5 V | 1.2 µs | 1 | 7 | YES | SOP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 12 MHz | NO | 610 µA | ASYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||
|
TC4024BFN
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 1.2 µs | 1 | 7 | YES | SOP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | NOT AVAILABLE IN JAPAN | 12 MHz | NO | 610 µA | ASYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||||
|
TC4024BF(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 5 V | 360 ns | 360 ns | 1 | 7 | YES | SOP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 12 MHz | NO | 610 µA | ASYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
TC4024BF(EL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 360 ns | 360 ns | 1 | 7 | YES | SOP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 12 MHz | NO | 610 µA | ASYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
TC4024BF(F)
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 5 V | 360 ns | 360 ns | 1 | 7 | YES | SOP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 12 MHz | NO | 610 µA | ASYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | Toshiba |