Filter Your Search
1 - 3 of 3 results
![]() |
TC4051BP
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | 5 V | NO | 1.2 kΩ | 10 Ω | 380 ns | 450 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 600 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.25 mm | 4.45 mm | 7.62 mm | TOSHIBA CORP | DIP | 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | Toshiba | ||
|
TC4051BP(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | NO | 950 Ω | 10 Ω | 380 ns | 450 ns | CMOS | 8 | 1 | 50 dB | 600 µA | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.25 mm | 4.45 mm | 7.62 mm | TOSHIBA CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
TC4051BP(N,F)
Toshiba America Electronic Components
|
Check for Price | Active | SINGLE-ENDED MULTIPLEXER | TOSHIBA CORP | unknown | Toshiba |