Filter Your Search
1 - 1 of 1 results
|
TC4421AVOA713-VAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 12 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 10 A | 105 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | INVERTED | 500 µA | 18 V | 4.5 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.91 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Microchip |